Texas Instruments SN751178NSRE4

EAR99 SN751178 Tape & Reel (TR) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751178NSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Mouser

CAD Models

Download Texas Instruments SN751178NSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.651
Stock
62,995
595,656
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Receiver
Receiver
Interface
-
-
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN751177NSRE4
RS-422/RS-485 Interface IC Dual Diff Pairs Driver/Receiver
Texas InstrumentsSN75ALS1177NSR
EAR99 75ALS1177 Cut Tape (CT) RS422RS485 interface driver 5V 50mA 200.686274mg 37ns
Texas InstrumentsSN65C1168NSR
Dual Differential Drivers And Receivers 16-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN751178NSRE4 provided by its distributors.

EAR99 SN751178 Tape & Reel (TR) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
RS-485 Interface ICs Dual Diff Pairs Driver/Receiver
Dual Differential Driver/Receiver Pairs 16-SO -20 to 85
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16
Dual Transmitter/Receiver RS-422/RS-485 16-Pin SOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN751178NSRE4