Texas Instruments SN74VMEH22501GQLR

8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 56-BGA MICROSTAR JUNIOR 0 to 85
$ 5.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74VMEH22501GQLR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages14 years ago
Datasheet30 pages18 years ago
Technical Drawing2 pages18 years ago

DigiKey

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74VMEH22501GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74GTLP2033GQLR
Bus XCVR Single 8-CH 3-ST/Open Drain 56-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74LVCR162245KR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74GTLP22034GQLR
Bus XCVR Single 8-CH 3-ST/Open Drain 56-Pin BGA MICROSTAR JUNIOR T/R
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 54-FBGA (5.5x8)
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 54-FBGA (5.5x8)

Descriptions

Descriptions of Texas Instruments SN74VMEH22501GQLR provided by its distributors.

8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 56-BGA MICROSTAR JUNIOR 0 to 85
IC,BUS TRANSCEIVER,SINGLE,8-BIT,BICMOS,BGA,56PIN,PLASTIC
Bus XCVR Single 10-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
BALL COMMON CONTROL Surface Mount ROHS3Compliant Universal Bus Transceiver -40C~85C 12mA 12mA; 48mA 64mA 3.15V~3.45V 7mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.