Texas Instruments SN74GTLP22034GQLR

Bus XCVR Single 8-CH 3-ST/Open Drain 56-Pin BGA MICROSTAR JUNIOR T/R
$ 8.899

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP22034GQLR.

Texas Instruments

Datasheet24 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP22034GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74VMEH22501AZQLR
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74VMEH22501ZQLR
Registered Bus Transceiver, 74V Series, 1-Func, 8-Bit, True Output, BICMOS, PBGA56
Texas InstrumentsSN74VMEH22501AGQLR
8-Bit Universal Bus Transceiver and Two 1-Bit Bus Transceivers with 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 54-FBGA (5.5x8)
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 54-FBGA (5.5x8)

Descriptions

Descriptions of Texas Instruments SN74GTLP22034GQLR provided by its distributors.

Bus XCVR Single 8-CH 3-ST/Open Drain 56-Pin BGA MICROSTAR JUNIOR T/R
8-Bit LVTTL-GTLP Adjustable-Edge-Rate Registered Transceiver with Split LVTTL Port and Feedback Path 56-BGA MICROSTAR JUNIOR -40 to 85
3.15V 3.45V VFBGA-56 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.