onsemi 74LVTH162245GX

Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
$ 1.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVTH162245GX.

IHS

Datasheet9 pages20 years ago
Datasheet0 pages0 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsSN74ALVCHR16245KR
16-Bit Bus Transceiver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54
FBGA-54(5.5x8) Buffer/Driver/Transceiver ROHS
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 16-Bit, True Output, CMOS, PBGA54
Texas InstrumentsSN74LVC162244AZRDR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 54-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of onsemi 74LVTH162245GX provided by its distributors.

Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs
Tape & Reel (TR) COMMERCIAL TIN SILVER COPPER 74LVTH logic driver 12mA 12mA; 32mA 64mA 4.6ns 1.4mm 3.3V
IC TRANSCVR TRI-ST 16BIT 54FBGA
IC TXRX NON-INVERT 3.6V 54FBGA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd