Texas Instruments SN74SSTV16859RGQR

13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
$ 3.094

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTV16859RGQR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet13 pages25 years ago

Newark

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74SSTV16859RGQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.094
$ 6.019
$ 6.019
Stock
141,219
1,151,733
1,151,733
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
56
56
56
Logic Function
Buffer
Buffer
Buffer
Frequency
200 MHz
500 MHz
500 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsSN74SSTVF16859SR
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
Texas InstrumentsSN74SSTVF16859S8
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70
Texas InstrumentsSN74SSTVF16859G4R
500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70

Descriptions

Descriptions of Texas Instruments SN74SSTV16859RGQR provided by its distributors.

13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
IC REG BUFFER 13-26BIT 56-VQFN / Registered Buffer with SSTL_2 Compatible I/O for DDR IC 56-VQFN (8x8)
Registered Buffer Single 13-CH CMOS 56-Pin VQFN EP T/R
Buffer / Driver / Receiver Logic IC; Logic Type:Registered Buffer; Logic Family:74SSTV; Logic Base Number:7416859; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:56-QFN; No. of Pins:56 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.