Texas Instruments SN74S280N3

THROUGH-HOLE COMPLEMENTARY DUAL Not Qualified logic counter 70C 5V 7.62mm 50ns
$ 1.136

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S280N3.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.136
$ 3.195
$ 3.195
Stock
84,236
258,654
258,654
Authorized Distributors
2
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments SN74S280N3 provided by its distributors.

THROUGH-HOLE COMPLEMENTARY DUAL Not Qualified logic counter 70C 5V 7.62mm 50ns
9-bit odd/even parity generators / checkers 14-PDIP 0 to 70
S SERIES 9-BIT PARITY GENERATOR/CHECKER COMPLEMENTARY OUTPUT PDIP14
Parity Generator/Checker 9-Bit 1-Element 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.