Texas Instruments SN74AS20N

2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
$ 2.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AS20N.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74AS20N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.492
$ 0.292
$ 0.292
Stock
22,890,046
295,905,383
295,905,383
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
5 ns
24 ns
24 ns
Low Level Output Current
2 mA
5.2 mA
5.2 mA
High Level Output Current
20 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AS20N.

Related Parts

Texas InstrumentsSN74F20N
2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
Texas InstrumentsSN74F20NE4
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
NXP SemiconductorsN74F20N,602
NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, PDIP14
Texas InstrumentsSN74S20NE4
5ns@ 5V,50pF TTL 1 4 2 2 4.75V 5.25V 20mA NAND Gate S 1mA PDIP-14 19.3mm*6.35mm*4.57mm
NXP Semiconductors74ABT20N,112
Now Nexperia 74ABT20N - Nand Gate, Abt Series, 2-FUNC, 4-INPUT, Bicmos, PDIP14
NAND 74ACT20 e0 74ACT logic gate circuit 9ns @ 5V 50pF 18.86mm 24mA 24mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AS20N provided by its distributors.

2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-PDIP 0 to 70
NAND 74AS20 EAR99 74AS logic gate circuit 5ns @ 5V 50pF 5.08mm 2mA 20mA 2V
NAND Gate, AS Series, 2-Func, 4-Input, TTL, PDIP14
NAND Gate 2-Element 4-IN Bipolar 14-Pin PDIP Tube
5ns@ 5V,50pF Push-pull type 1 4 2 2 4.5V 5.5V 20mA NAND Gate AS 2mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
LOGIC, GATE NAND DUAL 4INP, 14DIP; Logic Type:NAND; Output Current:20mA; No. of Inputs:4; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7420; Logic IC Base Number:7420; Logic IC Family:AS; Logic IC Function:Dual 4-Input Positive NAND Gate; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AS20 N