Texas Instruments SN74LVTH543IPWREP

1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
$ 2.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH543IPWREP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages17 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH543IPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.001
$ 0.955
$ 0.955
Stock
214,950
331,019
331,019
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
2.5 ns
6.8 ns
6.8 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74LVTH652PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
Texas InstrumentsSN74LVTH652PW
3.3-V ABT Octal Bus Transceivers And egisters With 3-State Outputs 24-TSSOP -40 to 85
Texas InstrumentsSN74LVTH2952PWR
5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74LVTH543IPWREP provided by its distributors.

1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA TSSOP-24 , 7.8mm*4.4mm*1.15mm
Enhanced Product 3.3-V Abt Octal Registered Transceivers With 3-State Outputs 24-TSSOP -40 to 85
IC REGISTERED TRANSCVR 24TSSOP / Bus XCVR Single 8-CH 3-ST 24-Pin TSSOP T/R
Transceiver Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:24-TSSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.