Texas Instruments SN74LVTH18646APMG4

3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
$ 12.274
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH18646APMG4.

Texas Instruments

Datasheet38 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages27 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH18646APMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.274
$ 12.762
Stock
44,271
149,433
Authorized Distributors
2
5
Case/Package
LQFP
LQFP
Number of Pins
64
64
Logic Function
AND, Transceiver
AND, Transceiver
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
64 mA
-
High Level Output Current
-32 mA
-
Propagation Delay
20 ns
20 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVT8986PM
3.3V Linking Addressable Scan Ports Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT8986PM.
Texas Instruments74LVTH18502APMRG4
3.3-V ABT Scan Test Devices With 18-Bit Universal Bus Transceivers 64-LQFP -40 to 85
Texas Instruments74LVTH182504APMG4
3.3-V ABT Scan Test Devices With 20-Bit Universal Bus Transceivers 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH18646APMG4 provided by its distributors.

3.3-V ABT Scan Test Devices With 18-Bit Transceivers And egisters 64-LQFP -40 to 85
Bus XCVR Dual 18-CH 3-ST 64-Pin LQFP Tray
IC FPGA VIRTEX-4 FX 60K 672-FBGA
IC ABT SCN TST DEV 18BIT 64LQFP
BOUNDARY SCAN REG BUS TRANSCEIVE
Specialty Logic IC; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Input Type:TTL/CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LVTH18646APMG4