Texas Instruments SN74LVTH16500GQLR

IC UNIV BUS TXRX 18BIT 56BGA / Universal Bus Transceiver 18-Bit 56-BGA Microstar Junior (7x4.5)
$ 2.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH16500GQLR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages14 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages18 years ago

Arrow Electronics

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVTH16500GQLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas Instruments74LVTH162245ZQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVT162245AGQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVT16245BGQLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 54-FBGA (5.5x8)
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA54
Bus Transceiver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PBGA54

Descriptions

Descriptions of Texas Instruments SN74LVTH16500GQLR provided by its distributors.

IC UNIV BUS TXRX 18BIT 56BGA / Universal Bus Transceiver 18-Bit 56-BGA Microstar Junior (7x4.5)
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin BGA MICROSTAR JUNIOR T/R
Surface Mount Non-RoHS Compliant 74LVTH Obsolete universal bus function -40C~85C 32mA 64mA 2.7V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.