What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ALVCH16501DGGR

18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16501DGGR.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-7.56%

CAD Models

Download Texas Instruments SN74ALVCH16501DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
Texas Instruments74FCT162501CTPACT
18-Bit Universal Bus Transceivers with 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVTH16500DGGR
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVTH16501DGGR
3.3-V ABT 18-Bit Universal Bus Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH16501DGGR provided by its distributors.

18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
Registered Bus Transceiver, ALVC/VCX/A Series, 18-Func, 18-Bit, True Output, CMOS, PDSO56
BUS TRANSCEIVER, TSSOP-56, FULL REEL
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
1.65V 3.6V TSSOP-56 , 14mm*6.1mm*1.15mm
18-BIT DRIVER, LATCH, REG (UBT)<AZ
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ALVCH16501 CMOS universal bus function 3.9ns 14mm 1.65V~3.6V 24mA 24mA
IC UNIV BUS TXRX 18BIT 56TSSOP
Universal Bus Functions 18bit Univ Bus
SN74ALVCH16501 18-BIT UNIVERSAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.