What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74ABT16501DGGR

18-bit universal bus transceivers with 3-state outputs 56-TSSOP -40 to 85
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABT16501DGGR.

Arrow Electronics

Datasheet14 pages17 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABT16501DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 2.779
$ 2.779
Stock
237,071
67,063
67,063
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Transceiver
Transceiver
Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
64 mA
64 mA
High Level Output Current
64 mA
64 mA
64 mA
Propagation Delay
4.5 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16601DGGR
18-bit universal bus transceiver with 3-state outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH162525GR
18-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74ALVCH16525DGGR
18-Bit Registered Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ABT16501DGGR provided by its distributors.

18-bit universal bus transceivers with 3-state outputs 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
4.5V 5.5V TSSOP-56 , 14mm*6.1mm*1.15mm
Nickel/Palladium/Gold (Ni/Pd/Au) 18-Bit 74ABT16501 BICMOS universal bus function 4ns 14mm 4.5V~5.5V 32mA 64mA
IC UNIV BUS TXRX 18BIT 56TSSOP
SN74ABT16501 18-BIT UNIVERSAL BU
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.