Texas Instruments CLVTH16373IDLREP

74LVTH16373 Tape & Reel (TR) LVT 74LVTH latch circuit 3.8ns 32mA 64mA 2.7ns 600.301152mg
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CLVTH16373IDLREP.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet12 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CLVTH16373IDLREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.12
$ 1.315
$ 1.315
Stock
165,542
264,736
264,736
Authorized Distributors
0
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
2.7 ns
2.7 ns
2.7 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVTH16373DL
3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
74LVT Series 3.3 V 3-State 16-Bit Edge-Triggered D-Type Flip-Flop-SSOP-48
Latch, 74LVT16373, D Type Transparent, Tri State, 3.9 ns, 64 mA, 48 Pins, SSOP
Texas Instruments74LVTH16374DLRG4
3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsV62/04712-01YE
Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85
Latch, 74LVC16373, D Type Transparent, Tri State Non Inverted, 5.5 ns, 24 mA, 48 Pins, SSOP

Descriptions

Descriptions of Texas Instruments CLVTH16373IDLREP provided by its distributors.

74LVTH16373 Tape & Reel (TR) LVT 74LVTH latch circuit 3.8ns 32mA 64mA 2.7ns 600.301152mg
5mA 2.9ns Non-inverting Tristate 2 2.7V 3.6V 64mA D-Type Transparent Latch LVT 2 32mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
ICs, Latches Logic; Logic Family:LVT; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.