Texas Instruments 74LVTH162245DLRG4

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVTH162245DLRG4.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

CAD Models

Download Texas Instruments 74LVTH162245DLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.707
$ 0.707
Stock
178,949
471,190
471,190
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
2.8 ns
5.5 ns
5.5 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74LVTH162245DL
5mA 2 8 2.7V 3.6V 12mA,64mA Non-Inverting,Transceiver 12mA,32mA SSOP-48 2.79mm
Texas InstrumentsSN74LVT16245BDLR
5A 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74LVTH16245ADLR
5mA 8 2 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SSOP-48 , 2.79mm

Descriptions

Descriptions of Texas Instruments 74LVTH162245DLRG4 provided by its distributors.

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP T/R
IC TXRX NON-INVERT 3.6V 48SSOP
74LVTH162245 Tape & Reel (TR) WITH DIRECTION CONTROL 74LVTH logic receiver 12mA 12mA; 32mA 64mA 6.3ns 2.59mm 3.3V
16-BIT TRANSVER W/SER DAMP RESIST GREEN<AZ
Transceiver Logic IC; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:LVT; Package/Case:48-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.