Texas Instruments SN74LVT543DBR

Lvt Series 8-BIT Registered Transceiver True Output PDSO24
$ 0.767

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT543DBR.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.767
$ 0.963
Stock
44,762
95,429
Authorized Distributors
2
3
Case/Package
-
SSOP
Number of Pins
24
24
Logic Function
-
Inverting, Transceiver
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
-
32 mA
High Level Output Current
-
64 mA
Propagation Delay
-
2.5 ns
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Texas Instruments SN74LVT543DBR provided by its distributors.

LVT SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
RoHS Compliant TRUE DUAL BICMOS logic receiver 85C 3.3V 2mm 7.3ns
Bus XCVR Single 8-CH 3-ST 24-Pin SSOP T/R
REGISTERED BUS TRANSCEIVER, LVT
OCTAL REGISTERED TRANSCEIVER W/

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.