Texas Instruments SN74LVT245BDW

5A 1 8 2.7V 3.6V 64mA Non-Inverting, Transceiver 32mA SOIC-20 12.8mm*7.52mm*2.35mm
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT245BDW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet18 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Jameco

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments SN74LVT245BDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.511
$ 0.511
Stock
163,955
134,221
134,221
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT245BDW.

Related Parts

Texas InstrumentsSN74LVTH245ADW
5mA 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-20 2.65mm
Texas InstrumentsSN74LVTH245ADWR
5mA 8 8 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-20 , 2.65mm
Texas InstrumentsSN74LVTH2245DW
3mA 1 8 2.7V 3.6V 64mA,12mA Non-Inverting,Transceiver 32mA,12mA SOIC-20 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Texas Instruments SN74LVT245BDW provided by its distributors.

5A 1 8 2.7V 3.6V 64mA Non-Inverting,Transceiver 32mA SOIC-20 12.8mm*7.52mm*2.35mm
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Logic IC Operating temperature: -40...+85 °C Series: SN74LVT245 Function: Octal / 3-State / Bus / Transceiver Manufacturer: Texas Instruments Package: SO-20 Technology: LVT
LOGIC, BUS TRANSCVR OCTAL, 20SOIC; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2.
Logic, Bus Transcvr Octal, 20Soic; Logic Family/Base Number:74Lvt245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT245BDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVT245BDW .