Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVTH245ADW

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH245ADW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-26.02%

CAD Models

Download Texas Instruments SN74LVTH245ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.402
$ 0.402
Stock
229,598
394,823
394,823
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7.1 ns
7.1 ns
7.1 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH245ADW.

Related Parts

Texas InstrumentsSN74LVT245BDWR
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVT245BDW
3.3-V ABT OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 3.6V 20SOIC
Texas InstrumentsSN74LVT245BDWE4
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVTH245ADW provided by its distributors.

3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Bus Transceiver, LVT Series, 8-Func, 8-Bit, True Output, BICMOS, PDSO20
Bus Transceiver Single 8-Channel 3-Straight 20-Pin SOIC
IC, TRANSCEIVER, BUS, SMD; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVT245; Type de boîtier CI logique: SOIC; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2.7V; Tens
Ic, Transceiver, Bus, Smd; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvt245; Logic Case Style:Soic; No. Of Pins:20Pins; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Logic Ic Family:74Lvt; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVTH245ADW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVTH245ADW .
  • SN74LVTH245ADW.