Texas Instruments SN74LVT244BNSR

3.3-V Abt Octal Buufer/driver With 3-STATE Outputs | IC Buffer Non-invert 3.6V 20SO
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT244BNSR.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

element14 APAC

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.95%

CAD Models

Download Texas Instruments SN74LVT244BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.542
$ 0.636
Stock
182,792
283,040
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
4
4
Low Level Output Current
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT244BNSR.

Related Parts

Texas InstrumentsSN74LVTH244ANSR
64mA 2.7V~3.6V 32mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SOIC
74LVT Series 3.3 V SMT 3-State Octal Buffer/Line Driver - SOIC-20
Buffer / Line Driver, 74LVT244, 2 Element, 2.7 V to 3.6 V, 20 Pins, SOIC
Texas InstrumentsSN74ALVC244NSR
10¦ÌA 8 8 2 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SO-20 , 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74LVC07ANSR
10¦ÌA 6 6 6 1 1.65V 5.5V 24mA Buffer,Non-Inverting -24mA SO-14 , 10.3mm*5.3mm*1.95mm

Descriptions

Descriptions of Texas Instruments SN74LVT244BNSR provided by its distributors.

3.3-V ABT OCTAL BUUFER/DRIVER WITH 3-STATE OUTPUTS | IC BUFFER NON-INVERT 3.6V 20SO
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SOP T/R
5mA 8 8 2 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA SO-20 , 12.6mm*5.3mm*1.95mm
OCTAL BUFFER/DRIVER, SMD, SOIC20; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SOIC; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; Logic Function Number:74244; Logic IC Base Number:74244; Logic IC Family:LVT; Logic IC Function:Octal Buffer / Line Driver 3-State; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:3.3V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
This octal buffer and line driver is designed specifically for low-voltage (3.3-V) VCC operation, but with the capability to provide a TTL interface to a 5-V system environment. The SN74LVT244B is organized as two 4-bit line drivers with separate output-enable (OE)\ inputs. When OE\ is low, the device passes data from the A inputs to the Y outputs. When OE\ is high, the outputs are in the high-impedance state. To ensure the high-impedance state during power up or power down, OE\ should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. This device is fully specified for hot-insertion applications using Ioff and power-up 3-state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The power-up 3-state circuitry places the outputs in the high-impedance state during power up and power down, which prevents driver conflict.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.