Texas Instruments SN74LVT16244BDGVR

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
$ 0.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT16244BDGVR.

Newark

Datasheet18 pages11 years ago
Datasheet18 pages13 years ago

Texas Instruments

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-76.49%

CAD Models

Download Texas Instruments SN74LVT16244BDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.979
$ 0.909
$ 0.909
Stock
126,546
142,209
142,209
Authorized Distributors
4
5
5
Case/Package
TFSOP
TFSOP
TFSOP
Number of Pins
48
48
48
Logic Function
AND, Buffer, Inverting
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
5 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVCZ16244ADGVR
100¦ÌA 16 16 4 4 2.7V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVC16244ADGVR
20¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TVSOP-48 , 9.7mm*4.4mm*1.05mm
Texas InstrumentsSN74LVCH162244AVR
12mA 1.65V~3.6V 12mA TVSOP-48 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVT16244BDGVR provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TVSOP T/R
5mA 3 16 4 4 2.7V 3.6V 64mA Buffer,Non-Inverting 32mA TVSOP-48 9.7mm*4.4mm*1.05mm
16-ch, 2.7-V to 3.6-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TVSOP -40 to 85
LVT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
74LVT16244 Cut Tape (CT) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVT logic driver 32mA 64mA 5ns 1.2mm 3.3V
3.3-V ABT 16-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS
IC BUFF/DVR TRI-ST 16BIT 48TVSOP
IC BUF NON-INVERT 3.6V 48TVSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.