onsemi 74LVT162245MTD

TSSOP-48 Buffer/Driver/Transceiver ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74LVT162245MTD.

IHS

Datasheet0 pages0 years ago
Datasheet9 pages20 years ago

onsemi

Farnell

Newark

Jameco

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi 74LVT162245MTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.582
$ 0.582
Stock
151,781
946,709
946,709
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.9 ns
2.3 ns
2.3 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
Low Voltage 16-Bit Transceiver/Register with 3-STATE Outputs | IC TXRX NON-INVERT 3.6V 56TSSOP
Transceiver, Bidirectional, -40 To85Degc Rohs Compliant: Yes |Renesas 74FCT163245APAG
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold
3.3V CMOS 16-Bit Bus Transceiver with 3-State Outputs, 5.0V Tolerant I/O, and Bus-Hold

Descriptions

Descriptions of onsemi 74LVT162245MTD provided by its distributors.

TSSOP-48 Buffer/Driver/Transceiver ROHS
74LVT Series 2.7 to 3.6 V 3 State Low Voltage 16-Bit Transceiver - TSSOP-48
Low Voltage 16-Bit Transceiver with 3-STATE Outputs and 25 Ohm Series Resistors in A Port Outputs
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48
IC, 74LVT CMOS, SMD, 74LVT162245; Logic Device Type: -; Logic Case Style: -; No. of Pins: 48Pins; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Ra
IC, 74LVT CMOS, SMD, 74LVT162245; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:-65°C to +150°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74LVT162245; Interface Type:TTL; Logic Function Number:162245; Logic IC Base Number:74162245; Logic IC Family:LVT; Logic IC Function:16bit Transceiver With Resistor (3-State); No. of Gates:16; No. of Inputs:1; No. of Transceivers:16; Operating Temperature Max:150°C; Operating Temperature Min:-65°C; Package / Case:TSSOP; Supply Voltage:4.6V; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD
The LVT162245 and LVTH162245 contains sixteen non-inverting bidirectional buffers with 3-STATE outputs and is intended for bus oriented applications. The device is byte controlled. Each byte has separate control inputs which can be shorted together for full 16-bit operation. The T/R# inputs determine the direction of data flow through the device. The OE# inputs disable both the A and B ports by placing them in a high impedance state. The LVT162245 and LVTH162245 are designed with equivalent 25ohm series resistance in both the HIGH and LOW states on the A Port outputs. This design reduces line noise in applications such as memory address drivers, clock drivers, and bus transceivers/transmitters. The LVTH162245 data inputs include bushold, eliminating the need for external pull-up resistors to hold unused inputs. These non-inverting transceivers are designed for low voltage (3.3V) VCC applications, but with the capability to provide a TTL interface to a 5V environment. The LVT162245 and LVTH162245 are fabricated with an advanced BiCMOS technology to achieve high speed operation similar to 5V ABT while maintaining a low power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVT162245MTD.