Texas Instruments SN74LVCHR16245AGR

20mA 2 8 1.65V 3.6V 12mA Non-Inverting, Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
$ 0.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCHR16245AGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-33.56%

CAD Models

Download Texas Instruments SN74LVCHR16245AGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.815
$ 0.584
$ 0.584
Stock
246,343
875,207
875,207
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
12 mA
64 mA
64 mA
High Level Output Current
-12 mA
-32 mA
-32 mA
Propagation Delay
19.2 ns
2.3 ns
2.3 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCHR16245GR
40mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
Texas InstrumentsSN74LVCR16245ADGGR
20mA 16 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 12.5mm*6.1mm*1.15mm
Texas Instruments74LVCR16245ADGGRG4
16-BIT BUS TRANSCEIVER WITH 3-STATE OUTPUTS 48-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCHR16245AGR provided by its distributors.

20mA 2 8 1.65V 3.6V 12mA Non-Inverting,Transceiver 12mA TSSOP-48 , 12.5mm*6.1mm*1.15mm
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
Transceiver, 16Bit, 3-State, Tssop-48; Logic Device Type:Transceiver, Non Inverting; Logic Family/Base Number:74Lvchr16245; Logic Case Style:Tssop; No. Of Pins:48Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCHR16245AGR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCHR16245AGR .