Texas Instruments SN74LVCU04ADBR

Hex Inverter 6-Gate 3.3V 3.8ns SSOP
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCU04ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages24 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+10.67%

CAD Models

Download Texas Instruments SN74LVCU04ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.264
Stock
452,222
173,842
Authorized Distributors
5
2
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Inverter
-
Number of Circuits
6
-
Number of Inputs
1
-
Propagation Delay
3.8 ns
-
Low Level Output Current
24 mA
-
High Level Output Current
-24 mA
-
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Quiescent Current
10 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCU04ADBR.

Related Parts

Texas InstrumentsSN74LVC04ADBR
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 14-SSOP, SMT
Texas InstrumentsSN74LVC06ADBR
Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Nexperia74HC04DB,118
Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 14ns @ 6V 50pF 2mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LVCU04ADBR provided by its distributors.

Hex Inverter 6-Gate 3.3V 3.8ns SSOP
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 85
Inverter 6-Element CMOS 14-Pin SSOP T/R
6 3.8ns@3.3V,50pF 10uA 1.65V~3.6V SSOP-14 Inverters ROHS
1.65V 3.6V SSOP-14 SMD mount,glue mount 2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.