Texas Instruments SN74LVCU04DBLE

Hex Inverter 14-SSOP -40 to 85
$ 0.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCU04DBLE.

Texas Instruments

Technical Drawing2 pages24 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCU04DBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.23
Stock
174,335
534,143
Authorized Distributors
2
4
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
-
Inverter
Number of Circuits
-
6
Number of Inputs
-
1
Propagation Delay
-
3.8 ns
Low Level Output Current
-
24 mA
High Level Output Current
-
-24 mA
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
10 µA

Related Parts

Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74LVTH125DBR
BUFFER/LINE DRIVER 4-CH NON-INVERTING 3-ST BICMOS 14-PIN SSOP T/R
Texas InstrumentsSN74LVC04ADBR
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 14-SSOP, SMT
74LVC Series 3.6 V Surface Mount 3-State Quad Buffer/Line Driver - SSOP-14
Buffer / Line Driver, 74HC125, 4 Element, 2 V to 6 V, 14 Pins, SSOP
Buffer / Line Driver, 74LVT125, 4 Element, 2.7 V to 3.6 V, 14 Pins, SSOP

Descriptions

Descriptions of Texas Instruments SN74LVCU04DBLE provided by its distributors.

Hex Inverter 14-SSOP -40 to 85
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Inverter 6-Element CMOS 14-Pin SSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.