Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74LVC14ADB,118

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
$ 0.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC14ADB,118.

Augswan

Datasheet18 pages13 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74LVC14ADB,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.1
Stock
511,121
678,698
Authorized Distributors
2
3
Case/Package
SSOP
SSOP
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
8 ns
6.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.2 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
1 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-28
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Buffer Inverter 74LVC04 8542.39.00.01 74LVC logic gate circuit 4.5ns @ 3.3V 50pF 2mm 24mA 24mA 1.08V-2V
Texas InstrumentsSN74LVC06ADBR
Buffer Inverter 74LVC06 EAR99 74LVC logic gate circuit 3.5ns @ 3.3V 50pF 2mm - 24mA 1.7V-2V
Texas InstrumentsSN74LVCU04ADBR
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
NXP Semiconductors74LVU04DB,118
Lv/lv-a/lvx/h Series Hex 1-INPUT Invert Gate PDSO14

Descriptions

Descriptions of Nexperia 74LVC14ADB,118 provided by its distributors.

Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
Schmitt Trigger Inverter, 1I/P, 125Deg C Rohs Compliant: Yes |Nexperia 74LVC14ADB,118
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R
Hex inverting Schmitt trigger with 5 V tolerant input
SCHMITT TRIGGER INVERTER, 1I/P, 125DEG C; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC14ADB 118
  • 74LVC14ADB+118
  • 74LVC14ADB118
  • 74LVC14ADB@118