Texas Instruments SN74LVC04ADBR

74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC04ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.87%

CAD Models

Download Texas Instruments SN74LVC04ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.328
$ 0.328
Stock
1,010,996
1,063,734
1,063,734
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
4.3 ns
6 ns
6 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC04ADBR.

Related Parts

Texas InstrumentsSN74LVC06ADBR
Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74LVCU04ADBR
Hex Inverter 6-Gate 3.3V 3.8ns SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Nexperia74HC04DB,112
Inverter Gate Hex 2V to 6V 14-Pin SSOP

Descriptions

Descriptions of Texas Instruments SN74LVC04ADBR provided by its distributors.

74LVC04 EAR99 74LVC Cut Tape (CT) logic gate circuit 4.3ns @ 3.3V 50pF 2mm 24mA 24mA 1.7V-2V
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 14-SSOP, SMT
6-ch, 1.65-V to 3.6-V inverters 14-SSOP -40 to 125
Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14
Inverter 6-Element CMOS 14-Pin SSOP T/R
no 4.3ns@ 3.3V,50pF Push-pull type 6 1 6 6 1.65V 3.6V 24mA Inverter LVC 24mA SSOP-14 SMD mount 6.2mm*5.3mm*1.95mm
AS6081 Certified Vendor, 1 Year Warranty
IC, HEX INVERTER, SMD, SSOP14, 3.3V; Logic Family / Base Number: 74LVC04; Logic Type: Inverter; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: SSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 7404; Logic IC Base Number: 7404; Logic IC Function: Hex Inverter; Operating Temperature Range: -40°C to +125°C; Supply Voltage: 3.3V; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC04ADBR .