Texas Instruments SN74LVC14ADBR

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC14ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet28 pages15 years ago
Datasheet23 pages18 years ago
Technical Drawing2 pages24 years ago

Newark

element14 APAC

iiiC

Sierra IC

Inventory History

3 month trend:
-5.48%

CAD Models

Download Texas Instruments SN74LVC14ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.34
$ 0.34
Stock
712,053
613,849
613,849
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
6.2 ns
8 ns
8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC14ADBR.

Related Parts

Texas InstrumentsSN74LVC04ADBR
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 14-SSOP, SMT
Texas InstrumentsSN74LVC06ADBR
Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Texas InstrumentsSN74LVCU04ADBR
Hex Inverter 6-Gate 3.3V 3.8ns SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
LVC/LCX/Z SERIES HEX 1-INPUT INVERT GATE PDSO14

Descriptions

Descriptions of Texas Instruments SN74LVC14ADBR provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
6ch, 1.65V to 3.6V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 125
IC, HEX INVERTER, SMD, SSOP14, 3.3V
IC, HEX INVERTER, SMD, SSOP14, 3.3V; Famille Logique/ Numéro de base: 74LVC14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: 24mA; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, alimentatio
Ic, Hex Inverter, Smd, Ssop14, 3.3V; Logic Family/Base Number:74Lvc14; Logic Type:Inverter Schmitt Trigger; Output Current:24Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Case Style:Ssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC14ADBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC14ADBR .