Texas Instruments SN74LVC06ADBR

Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC06ADBR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages24 years ago
Datasheet13 pages27 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Sierra IC

Inventory History

3 month trend:
+1.27%

CAD Models

Download Texas Instruments SN74LVC06ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC06ADBR.

Related Parts

Texas InstrumentsSN74LVC04ADBR
6-Ch CMOS Inverter IC, 1.65-3.6V, 9.5ns, 14-SSOP, SMT
Texas InstrumentsSN74LVC14ADBR
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SSOP T/R / IC HEX SCHMITT INVERTER 14-SSOP
Texas InstrumentsSN74LVCU04ADBR
Hex Inverter 6-Gate 3.3V 3.8ns SSOP
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SSOP, 74LVC14A
74LVC Series 3.6 V Surface Mount High Performance Hex Inverter - SSOP-14
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14

Descriptions

Descriptions of Texas Instruments SN74LVC06ADBR provided by its distributors.

Inverter 1μA Open Drain 6-Ch 1.65V-3.6V 24mA SSOP-14 SMD, Adhesive Mount 6.2mm × 5.3mm × 1.95mm
6-Ch Hex Inverter Buffer/Driver, Open-Drain, 3.6V, CMOS, SSOP
IC INVERTER OD 6CH 1-INP 14SSOP / Inverter IC 6 Channel Open Drain 14-SSOP
6-ch, 1.65-V to 3.6-V inverters with open-drain outputs 14-SSOP -40 to 125
Buffer Logic IC; Logic Family:LVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Output Type:Open-drain ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.