Texas Instruments SN74LVCH8T245RHLR

32mA 1.65V~5.5V 32mA VQFN-24-EP(3.5x5.5) Buffer/Driver/Transceiver ROHS
$ 0.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH8T245RHLR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet23 pages14 years ago

SHENGYU ELECTRONICS

HQonline

Jameco

DigiKey

Inventory History

3 month trend:
-63.40%

CAD Models

Download Texas Instruments SN74LVCH8T245RHLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.826
$ 0.71
$ 0.71
Stock
275,742
640,334
640,334
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
8
8
8
Propagation Delay
23.8 ns
4.3 ns
4.3 ns
Data Rate
-
500 Mbps
500 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
15 µA
15 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH8T245RHLR.

Related Parts

Texas Instruments74AVCH8T245RHLRG4
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCH8T245RHLR provided by its distributors.

32mA 1.65V~5.5V 32mA VQFN-24-EP(3.5x5.5) Buffer/Driver/Transceiver ROHS
20¦ÌA 8 8 1 8 1.65V 5.5V 32mA Translation Transceiver 32mA QFN 950¦Ìm
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-VQFN -40 to 85
Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R
Bus Transceiver, LVC/LCX/Z Series, 1-Func, 8-Bit, True Output, CMOS, PQCC24
Ic,Bus Transceiver,Single,8-Bit,Lcx/Lvc-Cmos,Llcc,24Pin,Plastic
Bus XCVR Single 8-CH 3-ST 24-Pin VQFN EP T/R
74LVCH8T245 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVCH logic buffer 32mA 32mA 32.2ns 1mm 1.8V
8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURAB<AZ
IC, 32-BIT MPU, 333MHZ, 516-PBGA
IC TRANSLATION TXRX 5.5V 24VQFN
IC TRANSLATION TXRX 5.5V 24VQFN / Translation Transceiver 2 Element 8 Bit per Element Tri-State, Non-Inverted Output 24-VQFN (5.5x3.5)
SN74LVCH8T245 8-BIT DUAL-SUPPLY

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.