Texas Instruments SN74LVCH16245ADGGR

TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH16245ADGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+5.55%

CAD Models

Download Texas Instruments SN74LVCH16245ADGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.781
$ 0.586
$ 0.586
Stock
494,418
98,134,312
98,134,312
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, OR, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
64 mA
64 mA
High Level Output Current
-24 mA
-32 mA
-32 mA
Propagation Delay
11.9 ns
2.3 ns
2.3 ns
Min Supply Voltage
1.65 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74LVC16245ADGGR
TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC16245ADGGRG4
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
Texas InstrumentsSN74ALVCH16245DGGR
40¦ÌA 16 16 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 1.2mm

Descriptions

Descriptions of Texas Instruments SN74LVCH16245ADGGR provided by its distributors.

TSSOP-48-6.2mm Buffer/Driver/Transceiver ROHS
16-Bit Bus Transceiver With 3-State Outputs 48-TSSOP -40 to 125
20¦ÌA 16 8 2 8 1.65V 3.6V 24mA Non-Inverting,Transceiver 24mA TSSOP-48 , 1.2mm
74LVCH16245 Cut Tape (CT) WITH DIRECTION CONTROL Nickel/Palladium/Gold (Ni/Pd/Au) logic receiver 24mA 24mA 4ns 1.2mm 1.8V
TRANSCEIVER, 16BIT, TRI-STATE, TSSOP-48; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVC16245; Type de boîtier CI logique: TSSOP; Nombre de broches: 48Broche(s); Tension, alimentatio

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCH16245ADGGR .
  • SN74LVCH16245ADGGR.
  • SN74LVCH16245ADGGR..