Texas Instruments SN74LVC2GU04YEAR

IC INVERTER 2CH 2-INP 6DSBGA / Inverter IC 2 Channel 6-DSBGA
$ 0.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2GU04YEAR.

Sierra IC

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC2GU04YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 0.388
Stock
254,053
882,224
Authorized Distributors
2
5
Case/Package
-
BGA
Number of Pins
6
6
Logic Function
Inverter
Inverter
Number of Circuits
2
2
Number of Inputs
1
2
Propagation Delay
3 ns
5.5 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

Texas Instruments74LVC2GU04DCKRG4
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
NXP Semiconductors74LVC2GU04GF,132
NEXPERIA 74LVC2GU04GF INVERTER, LVC/LCX/Z SERIES, 2-FUNC, 1-INPUT, CMOS, XSON6
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
Inverter Surface Mount ROHS3Compliant Tin Inverter Inverter IC -40C~125C 5.5V 32mA 32mA 0.35mm
Buffer Inverter 27WZ06 e0 27WZ logic gate circuit 3ns @ 5V 50pF 1.1mm - 32mA 5.5V
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6

Descriptions

Descriptions of Texas Instruments SN74LVC2GU04YEAR provided by its distributors.

IC INVERTER 2CH 2-INP 6DSBGA / Inverter IC 2 Channel 6-DSBGA
Inverter 2-Element CMOS 6-Pin DSBGA T/R
Contains Lead Inverter Surface Mount ROHS3Compliant Inverter Inverter IC 50pF -40C~125C 5.5V 32mA 32mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.