Texas Instruments SN74LVC2G74DCT3

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
$ 0.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74DCT3.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.19%

CAD Models

Download Texas Instruments SN74LVC2G74DCT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.454
$ 0.322
$ 0.322
Stock
369,336
689,912
689,912
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
-
AND, D-Type
AND, D-Type
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Propagation Delay
-
6.2 ns
6.2 ns
Frequency
-
200 MHz
200 MHz
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
10 µA
10 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments SN74LVC2G74DCT3 provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SSOP -40 to 125
Tape & Reel (TR) 74LVC2G74 e6 74LVC flip flop 2.95mm 6.1ns @ 5V 50pF 140MHz 1.65V~5.5V
10¦ÌA 6.1ns@ 5V,50pF 1 1.65V 5.5V 32mA Set(Preset) and Reset LVC 5pF 32mA 140MHz SM-8
Flip Flop D-Type Pos-Edge 1-Element 8-Pin SSOP
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO8
SN74LVC2G74 SINGLE POSITIVE-EDGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.