Texas Instruments SN74LVC1GU04DRYR

74LVC1GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.5ns @ 5V 50pF 600mum 32mA 32mA 5.5V
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1GU04DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-14.77%

CAD Models

Download Texas Instruments SN74LVC1GU04DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.091
$ 0.091
Stock
2,831,936
1,701,312
1,701,312
Authorized Distributors
4
6
6
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
3 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1GU04DRYR.

Related Parts

74LVC1GU04 e3 74LVC Tape & Reel (TR) logic gate circuit 3ns @ 5V 50pF 0.35mm 32mA 32mA 5.5V
Diodes Inc.74LVC1G06FZ4-7
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO6
Diodes Inc.74LVCE1G06FZ4-7
Buffer Inverter 74LVCE1G06 e4 74LVCE logic gate circuit 2.7ns @ 5V 50pF 0.4mm - 32mA 5.5V
Diodes Inc.74LVC1G06FW4-7
ROHS3Compliant Gold DUAL CMOS Logic Buffer, Inverting -40C~125C 1.8V 0.4mm 8.5ns
IC INVERT SCHMITT 1CH 1-IN 6XSON / Inverter IC 1 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1)
74LVC Series 5.5 V SMT Single Schmitt-Trigger Inverter - XSON-6

Descriptions

Descriptions of Texas Instruments SN74LVC1GU04DRYR provided by its distributors.

74LVC1GU04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.5ns @ 5V 50pF 600mum 32mA 32mA 5.5V
Single 1.65-V to 5.5-V inverter 6-SON -40 to 125
GATE, INVERTER, SGL, 6SON; Logic Type:Inverter; Output Current:32mA; No. of Inputs:1; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012); Logic Function Number:741G04

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.