Texas Instruments SN74LVC1G98YEPR

Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G98YEPR.

DigiKey

Datasheet14 pages19 years ago

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74LVC1G98YEPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.218
Stock
330,270
909,884
Authorized Distributors
2
5
Case/Package
-
-
Number of Pins
-
6
Logic Function
-
Multi Function
Number of Circuits
1
1
Number of Inputs
3
3
Propagation Delay
-
6.3 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
5.5 V
Quiescent Current
-
10 µA

Related Parts

OR NLX1G332 e4 Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G97
Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
3.6ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA NOR Gate 74LVC 32mA XSON-6 , 1.45mm*1mm*460¦Ìm
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G98
AND NLX1G11 e4 Tape & Reel (TR) logic gate circuit 7ns @ 5V 50pF 0.55mm 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G98YEPR provided by its distributors.

Multi Function Gate 1-Element 2-IN CMOS 6-Pin DSBGA T/R
IC CONFIG MULT-FUNC GATE 6DSBGA / Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA
IC CONFIG MULT-FUNC GATE 6DSBGA
CONFIGURABLE MULTI-FUNCTION GATE
Surface Mount Obsolete ROHS3Compliant Contains Lead Configurable Multiple Function Inverter IC 50pF -40C~125C 32mA 32mA 1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.