Nexperia 74LVC1G98GV,125

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G98
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LVC1G98GV,125.

IHS

Datasheet18 pages2 years ago
Datasheet20 pages12 years ago
Datasheet20 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-12.43%

CAD Models

Download Nexperia 74LVC1G98GV,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-09-10
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G97
Logic IC, Configurable Multiple Function Gate, Single, 3 Inputs, 6 Pins, SC-74, 74LVC1G57
Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G58
NL27WZ04 Series 1.65 to 5.5 V Surface Mount Dual Inverter - TSOP-6
Inverter 2-Element CMOS Automotive 6-Pin TSOP T/R
Buffer Inverter 27WZ06 e0 27WZ logic gate circuit 3ns @ 5V 50pF 1.1mm - 32mA 5.5V

Descriptions

Descriptions of Nexperia 74LVC1G98GV,125 provided by its distributors.

Configurable Multiple Function Gate, Single, 3 Input, 6 Pins, TSOP, 74LVC1G98
Multi Function Gate 1-Element 2-IN CMOS 6-Pin TSOP T/R
Avnet Japan
Low-power configurable multiple function gate
Majority Logic Gate, LVC/LCX/Z Series, 1-Func, CMOS, PDSO6
IC CONFIG MULTI FUNC GATE SC74-6
LVC/LCX/Z 74LVC Configurable Multiple Function Tape & Reel (TR) multiple gates 2.9mm 2.3V 32mA 32mA -40C~125C
NEXPERIA 74LVC1G98 - LOWPOWER CO
Logic, Config Multi-Func, 3 I/P, Sc-74-6; Logic Family/Base Number:-; Logic Type:Configurable Multiple Function; Output Current:50Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-74; No. Rohs Compliant: Yes |Nexperia 74LVC1G98GV,125

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LVC1G98GV 125
  • 74LVC1G98GV125