Texas Instruments SN74LVC1G80DCKT

Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G80DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet19 pages12 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-0.74%

CAD Models

Download Texas Instruments SN74LVC1G80DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.083
$ 0.083
Stock
598,847
1,632,800
1,632,800
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
4.5 ns
5.2 ns
5.2 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G80DCKT.

Related Parts

Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas Instruments74LVC1G175DCKTG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G80DCKT provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Tape & Reel (TR) 74LVC1G80 e4 74LVC flip flop 2mm 4.5ns @ 5V 50pF 160MHz 4.5ns
LOGIC, SNGL POS-EDG-TRG D F-F, 5SC70; Flip-Flop Type:D; Propagation Delay:4.5ns; Frequency:160MHz; Output Current:32mA; Trigger Type:Positive Edge; IC Output Type:Inverted; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:7480; Logic IC Family:LVC; Logic IC Function:Single Positive-Edge-Triggered D-Type Flip-Flop; Output Type:Inverted; Package / Case:SC-70; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.