Texas Instruments 74LVC1G175DCKTG4

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G175DCKTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages12 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Texas Instruments 74LVC1G175DCKTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.471
$ 0.046
$ 0.046
Stock
1,050,064
3,869,645
3,869,645
Authorized Distributors
1
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
5.7 ns
6.2 ns
6.2 ns
Frequency
175 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G175DCKTG4.

Related Parts

Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V
Texas InstrumentsSN74LVC1G80DCKT
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125
Texas InstrumentsSN74LVC1G80DCKR
Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments 74LVC1G175DCKTG4 provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Single D-Type Flip-Flop with Asynchronous Clear 6-SC70 -40 to 125
Lead Free Reset D-Type CMOS Flip Flop -40C~125C TA 32mA 32mA 3pF 1.65V~5.5V
Gate / Inverter Logic IC; Supply Voltage Range:1.65V to 5.5V; Logic Case Style:SC-70; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:6-SOT; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.