Texas Instruments SN74LVC1G66DSFR

10Ω 1 SPST(SPST)-Normal Open SON-6(1x1) Analog Switches / Multiplexers ROHS
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G66DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet28 pages13 years ago
Datasheet26 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Arrow Electronics

Inventory History

3 month trend:
-5.72%

CAD Models

Download Texas Instruments SN74LVC1G66DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G66DSFR.

Related Parts

27WZ04 EAR99 27WZ Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 1mm 32mA 32mA 5.5V
74LVC Series 5.5 V Dual Inverting Schmitt Trigger Surface Mount - TSOP-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
Inverter Schmitt Trigger, Dual, 1 Input, 6 Pins, XSON, 74LVC2G14
Buffer Inverter 74LVC2G06 e3 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 1.7V-2V

Descriptions

Descriptions of Texas Instruments SN74LVC1G66DSFR provided by its distributors.

10Ω 1 SPST(SPST)-Normal Open SON-6(1x1) Analog Switches / Multiplexers ROHS
5V, 1:1 (SPST), 1-channel, analog switch 6-SON -40 to 85
Analog Switch Single SPST 6-Pin X2SON T/R
IC SWITCH SPST-NO X 1 10OHM 6SON
SWITCH, ANALOG, SINGLE, 6SON; Analogue Switch Type:Bilateral; No. of Channels:1; On State Resistance Max:30ohm; Turn Off Time:5ns; Turn On Time:4.2ns; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SON; No. of Pins:6; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.