Texas Instruments SN74LVC1G34DBVT

74LVC1G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 4.1ns 1.45mm 3.3V
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G34DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages12 years ago
Datasheet32 pages12 years ago
Datasheet28 pages12 years ago
Datasheet19 pages18 years ago

Farnell

Upverter

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.43%

CAD Models

Download Texas Instruments SN74LVC1G34DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.109
$ 0.109
Stock
496,846
1,305,513
1,305,513
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
3.2 ns
3.9 ns
3.9 ns
Min Supply Voltage
1.65 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas Instruments74LVC1G125DBVTG4
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 5-Pin SOT-23 T/R
Texas InstrumentsCLVC1G125QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC2G06DBVR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 1.45mm - 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G34DBVT provided by its distributors.

74LVC1G34 Tape & Reel (TR) 74LVC LVC/LCX/Z logic driver 32mA 32mA 4.1ns 1.45mm 3.3V
Single 1.65-V to 5.5-V buffer 5-SOT-23 -40 to 125
1 32mA 1.65V~5.5V 32mA 1 SOT-23-5 Buffers, Drivers, Receivers, Transceivers ROHS
Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin SOT-23 T/R
Ic, Gate, Single Buffer, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc1G34; Logic Case Style:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G34DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G34DBVT .
  • SN74LVC1G34DBVT.