Texas Instruments SN74LVC1G332DRYR

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G332DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-43.03%

CAD Models

Download Texas Instruments SN74LVC1G332DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74LVC1G332DBVRG4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SOT-23 -40 to 125
Texas Instruments74LVC1G332DCKRE4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
OR XOR 74LVC1G386 e3 74LVC logic gate circuit 5.5ns @ 5V 50pF 2.9mm 32mA 32mA 5.5V
5.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA XOR (Exclusive OR) LVC 32mA TSSOP-6 , 2.2mm*1.35mm*1mm

Descriptions

Descriptions of Texas Instruments SN74LVC1G332DRYR provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SON -40 to 125
OR 74LVC1G332 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 600mum 32mA 32mA 5.5V
GATE, POS OR, SINGLE, 3 IP, 6SON; Logic Type:OR Gate; Output Current:32mA; No. of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:SON; No. of Pins:6; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.