Texas Instruments SN74LVC1G332DCKRG4

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G332DCKRG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet24 pages11 years ago
Datasheet24 pages12 years ago
Datasheet20 pages14 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
-3.15%

CAD Models

Download Texas Instruments SN74LVC1G332DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.031
$ 0.031
Stock
1,611,714
1,200,204
1,200,204
Authorized Distributors
4
6
6
Case/Package
SC
TSSOP
TSSOP
Number of Pins
6
6
6
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
3
3
3
Propagation Delay
3.5 ns
9 ns
9 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVC1G332DCKRE4
1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
Texas Instruments74LVC1G386DCKRG4
Single 3-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 6-SC70 -40 to 125
Texas InstrumentsCLVC1G3208IDCKRQ1
Automotive Catalog Single 3-Input Positive OR-AND Gate 6-SC70 -40 to 85
Lead Free OR Gate Surface Mount ROHS3Compliant OR Gate Inverter IC 50pF -40C~85C 5.5V 32mA 32mA
OR XOR 7SZ386 EAR99 7SZ logic gate circuit 6.5ns @ 5V 50pF 900mum 32mA 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G332DCKRG4 provided by its distributors.

1-ch, 3-input 1.65-V to 5.5-V 32-mA drive strength OR gate 6-SC70 -40 to 125
4.5ns@ 5V,50pF 1 3 1 1 1.65V 5.5V 32mA OR Gate 74LVC 32mA SC-70-6 , 2mm*1.25mm*900¦Ìm
OR 74LVC1G332 EAR99 74LVC logic gate circuit 4.5ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.