Texas Instruments SN74LVC1G175DRYR

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G175DRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages14 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+385%

CAD Models

Download Texas Instruments SN74LVC1G175DRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.111
$ 0.079
$ 0.079
Stock
793,404
379,640
379,640
Authorized Distributors
4
6
6
Case/Package
-
SOT-886
SOT-886
Number of Pins
6
6
6
Logic Function
D-Type
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
5.7 ns
7.5 ns
7.5 ns
Frequency
175 MHz
175 MHz
175 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments74LVC1G175DCKRG4
D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Texas InstrumentsCLVC1G374QDCKRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SC70 -40 to 125
Texas InstrumentsCLVC1G374QDBVRQ1
Automotive Catalog Single D-Type Flip-Flop with 3-State Output 6-SOT-23 -40 to 125
Ic,flip-Flop,single,d Type,cmos,llcc,6Pin,plastic Rohs Compliant: Yes |Onsemi NC7SZ374L6X
Tape & Reel (TR) e3 7SZ MATTE TIN flip flop 2mm 4ns @ 5V 50pF 175MHz 1.65V~5.5V

Descriptions

Descriptions of Texas Instruments SN74LVC1G175DRYR provided by its distributors.

D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6
Tape & Reel (TR) 74LVC1G175 e4 74LVC flip flop 1.45mm 5ns @ 5V 50pF 175MHz 5.7ns
Single D-Type Flip-Flop with Asynchronous Clear 6-SON -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.