Texas Instruments SN74LVC1G08YEAR

AND Gate 1-Element 2-IN CMOS 5-Pin DSBGA T/R
$ 0.198

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G08YEAR.

HQonline

Datasheet25 pages12 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVC1G08YEAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.198
$ 0.198
Stock
2,779,934
271,831
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
-
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
High Level Output Current
32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Related Parts

AND 17SZ08 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
4.5ns@ 5V,50pF 1 2 1 1.65V 5.5V 32mA AND Gate TinyLogic UHS 32mA MICROPAK-2-6 , 1mm*1mm*550¦Ìm
Single 2-Input AND Gate Automotive Version
Diodes Inc.74LVCE1G08FZ4-7
AND e4 74LVCE Tape & Reel (TR) logic gate circuit 3.6ns @ 5V 50pF 0.4mm 32mA 32mA 5.5V
AND TC7SZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.6ns @ 5V 50pF 0.6mm 32mA 32mA 1.8V

Descriptions

Descriptions of Texas Instruments SN74LVC1G08YEAR provided by its distributors.

AND Gate 1-Element 2-IN CMOS 5-Pin DSBGA T/R
AND Gate Surface Mount Non-RoHS Compliant Obsolete AND Gate Inverter IC -40C~85C 5.5V 32mA 32mA 0.5mm
LVC/LCX/Z SERIES 2-INPUT AND GATE PBGA5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.