onsemi NL17SZ08P5T5G

AND 17SZ08 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ08P5T5G.

IHS

Datasheet14 pages2 years ago

Master Electronics

onsemi

Augswan

JRH Electronics

Inventory History

3 month trend:
+2.33%

CAD Models

Download onsemi NL17SZ08P5T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

OR 17SZ32 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 5V
NAND 17SZ00 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
AND 17SH08 e3 17SH logic gate circuit 7.9ns @ 5V 50pF 0.4mm 8mA 8mA 1.5V-3.85V
OR 17SH32 e3 17SH logic gate circuit 7.5ns @ 5V 50pF 400mum 8mA 8mA 1.5V-3.85V
Single 2-Input NAND Gate
NAND 17SHT00 e3 17SHT logic gate circuit 7.9ns @ 5V 50pF 0.4mm 8mA 8mA 1.4V-2V

Descriptions

Descriptions of onsemi NL17SZ08P5T5G provided by its distributors.

AND 17SZ08 e3 17SZ logic gate circuit 4.5ns @ 5V 50pF 0.4mm 32mA 32mA 3.3V
IC GATE AND 1CH 2-INP SOT953 / AND Gate IC 1 Channel SOT-953
AND Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-INCMOS 5-Pin SOT-953 T/R
AND GATE, 2 I/P, -55 TO 125DEG C;
IC GATE AND SGL LOG 2INPT SOT353
1.65V~5.5V 1 And SOT-953 Gates ROHS
And Gate, 2 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-953; Product Range:Nl17Sz08; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ08P5T5G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd