Texas Instruments SN74LVC1G00MDBVREP

Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00MDBVREP.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-31.71%

CAD Models

Download Texas Instruments SN74LVC1G00MDBVREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.843
$ 0.029
$ 0.029
Stock
270,876
3,313,453
3,313,453
Authorized Distributors
4
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5 ns
5.2 ns
5.2 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G132DBVRG4
Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
Texas InstrumentsSN74AUP1G00DBVT
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G00DBVR
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC1G00MDBVREP provided by its distributors.

Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125
5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NAND Gate LVC 32mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
NAND 74LVC1G00 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
IC GATE NAND 1CH 2-INP SOT23-5 / NAND Gate IC 1 Channel SOT-23-5
SINGLE NAND GATE, 2I/P, SOT-23-5
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
Logic Gates; SN74LVC1G00MDBVREP; TEXAS INSTRUMENTS; 5; NAND; 1; 1.65 V
Logic Gates Mil Enhance Sgl 2- Input Pos-NAND Gate

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.