Texas Instruments SN74AUP1G00DBVR

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-23 -40 to 85
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G00DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet33 pages11 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago

HQonline

Newark

Augswan

LCSC

Inventory History

3 month trend:
+43.07%

CAD Models

Download Texas Instruments SN74AUP1G00DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.465
Stock
998,802
1,113,323
Authorized Distributors
5
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6.5 ns
6.5 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74AUC1G00DBVR
Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G08DBVRG4
Single 2-Input Positive-AND Gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUC1G32DBVR
1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) OR gate 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUP1G00DBVR provided by its distributors.

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SOT-23 -40 to 85
NAND 74AUP1G00 EAR99 74AUP logic gate circuit 6.5ns @ 3.3V 30pF 1.45mm 4mA 4mA 3.6V
SINGLE NAND GATE, 2I/P, SOT-23-5
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
500nA 0.8V~3.6V 1 6.5ns@3.3V,30pF NAND Gates SOT-23-5 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.