Texas Instruments SN74LVC157AQDRG4Q1

Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-SOIC -40 to 125
$ 0.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC157AQDRG4Q1.

Texas Instruments

Datasheet9 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments SN74LVC157AQDRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.554
$ 0.382
$ 0.382
Stock
391,565
614,608
614,608
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
Multiplexer
Multiplexer
Number of Inputs
8
2
2
Number of Outputs
4
1
1
Number of Circuits
-
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC157AQDRG4Q1.

Related Parts

Texas InstrumentsSN74LVC257ADR
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Texas InstrumentsSN74LVC257AD
Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Texas InstrumentsSN74LVC257ADT
Quadruple 2-Line To 1-Line Data Selector/Multiplexer With 3-State Outputs 16-SOIC -40 to 85
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
74LCX Series 2.3 to 3.6 V CMOS Quad 2-Input Multiplexer - SOIC-16
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC T/R

Descriptions

Descriptions of Texas Instruments SN74LVC157AQDRG4Q1 provided by its distributors.

Automotive quadruple 2-line-to-1-line data selector/multiplexer 16-SOIC -40 to 125
IC MULTIPLEXER 4 X 2:1 16SOIC / Multiplexer 4 x 2:1 16-SOIC
Multiplexer 1-Element CMOS 8-IN Automotive 16-Pin SOIC T/R
LVC/LCX/Z e4 74LVC157 4x 2:1 multiplexer circuit 100MHz 5.4ns 500mW 3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.