Texas Instruments SN74LVC257ADR

Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC257ADR.

Texas Instruments

Datasheet22 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

SHENGYU ELECTRONICS

Augswan

Newark

iiiC

Inventory History

3 month trend:
+20.25%

CAD Models

Download Texas Instruments SN74LVC257ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.588
$ 0.588
Stock
508,989
261,317
261,317
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
-
-
Number of Circuits
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC257ADR.

Related Parts

Texas InstrumentsSN74LVC157AD
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
Texas InstrumentsSN74LVC157ADR
Quadruple 2-Line To1-Line Data Selector / Multiplexer 16-SOIC -40 to 125
onsemi74LCX157M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
onsemi74LCX257M
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 3.6V 16-SOIC Tube
onsemi74AC257SC
IC Data Selector/Multiplexer 1 Element 4 x 2:1 MUX/DEMUX 2V - 6V 16-SOIC Tube
Texas InstrumentsCD74AC157M
Quad 2-Input Non-Inverting Multiplexers 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC257ADR provided by its distributors.

Quadruple 2-line to 1-line data selector and multiplexer with tri-state outputs 16-SOIC -40 to 85
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
IC, 6.4ns, Single Phase, 4-Ch, 8-Bit, 1-Ch, 1.65V-3.6V, 24mA, SOIC-16, SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin SOIC T/R
4-Ch 2-Bit Multiplexer IC, 100MHz, 3.6V, SOIC, SMT
IC MULTIPLEXER 4 X 2:1 16-SOIC
2I/P QUAD DATA SELECTOR/MUX, SOIC-16, FULL REEL
Signal Switch/Codec/Multiplexer
IC QUAD 2-TO-1 SEL/MUX 16-PIN SOIC
QUAD 2-TO-1 DATA SELECTOR/MUX W/ 3-STATE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.