Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC08AQDRQ1

Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC08AQDRQ1.

Arrow Electronics

Datasheet10 pages15 years ago

Texas Instruments

Augswan

CAD Models

Download Texas Instruments SN74LVC08AQDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
$ 1.05
Stock
149,474
228,232
228,232
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
4.1 ns
4.1 ns
4.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74ALVC08DR
4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
AND Gate LCX 5.5ns@3.3V,50pF 24mA 2V 3.6V SOIC-14 SMD 8.75mm × 4mm × 1.5mm
Texas InstrumentsSN74ALVC08DE4
ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Texas InstrumentsSN74HC08DR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVC08AQDRQ1 provided by its distributors.

Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
LVC/LCX/Z SERIES QUAD 2-INPUT AND GATE PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.