Texas Instruments SN74ALVC08DE4

Alvc/vcx/a Series, Quad 2-INPUT And Gate, PDSO14, Green, Plastic, MS-012AB, SOIC-14
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08DE4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC08DE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.18
$ 0.18
Stock
48,443
65,349,424
65,349,424
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Related Parts

onsemi74ALVC08M
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
AND Gate LCX 5.5ns@3.3V,50pF 24mA 2V 3.6V SOIC-14 SMD 8.75mm × 4mm × 1.5mm
74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74LVC08ADRG3
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08ADRG4
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08DE4 provided by its distributors.

ALVC/VCX/A SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 85
Gate / Inverter Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.