Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX08DG

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX08DG.

IHS

Datasheet9 pages12 years ago

Master Electronics

HQonline

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.42%

CAD Models

Download onsemi MC74LCX08DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.243
$ 0.178
$ 0.178
Stock
28,310,233
729,553
729,553
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LCX08M
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
onsemi74LCX08SJ
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOP
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
onsemi74LCX08MX
AND Gate LCX 24mA 5.5ns@3.3V,50pF 2V 3.6V SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
Texas InstrumentsSN74LVC08ADR
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08AD
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74LCX08DG provided by its distributors.

MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
AND 74LCX08 e3 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Low Voltage Quad 2-Input AND Gate
AND Gate 4-Element 2-INCMOS 14-Pin SOIC N Tube
onsemi Logic Gate, AND, LCX Series, SMD, 4 Ch, 2 In, 14-Pin
AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
And Gate, 2 I/P, -40 To 85Deg C; |Onsemi MC74LCX08DG
The MC74LCX08 is a high performance quad 2-input AND gate operating from a 2.7 to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTLcompatible outputs offer improved switching noise performance. A V Ispecification of 5.5V allows MC74LCX08 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd